text.skipToContent text.skipToNavigation

Manufacturer Part #

IH05EB100K

Ind Filter Wirewound 10uH 10% 1KHz Ferrite 12A RDL Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Vishay IH05EB100K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 12A
Tolerance (%): ±10%
DC Resistance: 15mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  28.58mm x D  15.88mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
399
USA:
399
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,098.00
USD
Quantity
Unit Price
200+
$5.49
Product Variant Information section