text.skipToContent text.skipToNavigation

Manufacturer Part #

IHB5EB101K

IHB Series 100 uH ±10% Tol. 12.1 A Unshielded Through Hole Radial Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHB5EB101K - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 12.1A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.018Ω
Test Frequency: 1kHz
Operating Temp Range: -55°C to +80°C
No of Terminals: 2
Dimension: L  36.83mm x D  40.64mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48
Factory Lead Time:
14 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$548.16
USD
Quantity
Unit Price
16
$34.26
32
$34.00
48
$33.84
64+
$33.65
Product Variant Information section