text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE2525CDER4R7M5A

IHLE-2525CD-5A Series 4.7 uH ±20 % 5.6 A 35.9 mOhm SMT Automotive Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLE2525CDER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 35.9mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  7.12mm x W  7.21mm x H  3.23mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000+
$1.32
Product Variant Information section