text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLM2525CZER1R0M07

IHLM Series 1 uH ±20 % Tolerance 11 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLM2525CZER1R0M07 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.44mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,790.00
USD
Quantity
Unit Price
2,000+
$0.895
Product Variant Information section