text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLM2525CZER8R2M01

IHLM2525CZ Series 8.2 µH 4 A ±20 % SMT Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLM2525CZER8R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 68mΩ
Dimension: L  6.86mm x W  6.47mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,320.00
USD
Quantity
Unit Price
2,000+
$0.66
Product Variant Information section