text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1212ABEVR15MA1

IHLP Series 0.15 uH ±20 % 9.06 A Surface Mount Shielded Automotive Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1212ABEVR15MA1 - Technical Attributes
Attributes Table
Inductance-Nom: 0.15µH
Rated Current-Max: 9.06A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11.12mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  3.302mm x W  3.302mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,520.00
USD
Quantity
Unit Price
4,000+
$0.63
Product Variant Information section