text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZER2R2M11

IHLP Series 1616 2.2 uH 20% 2.85 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Vishay IHLP1616BZER2R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 61mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
260,000
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
4,000+
$0.26
Product Variant Information section