text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER1R0M5A

IHLP-2020BZ 1 UH 20% ER E4 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2020BZER1R0M5A - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 7.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20.9mΩ
Test Frequency: 55.7MHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: 5.49 x 5.18 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,480.00
USD
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section