text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525BDERR68M01

IHLP2525BD Series 0.68 uH ±20% 9.4 mΩ DCR 11 A Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525BDERR68M01 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 9.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,410.00
USD
Quantity
Unit Price
2,000+
$0.705
Product Variant Information section