text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER100M01

IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2449
Product Specification Section
Vishay IHLP2525CZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 102mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Singapore:
8,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000
$0.365
6,000
$0.36
10,000+
$0.355