text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER4R7M01

IHLP Series 2525 4.7 uH 20% 6.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay IHLP2525EZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30.3mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
2,000
$0.585
2,500
$0.58
7,500+
$0.565
Product Variant Information section