text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER330M8A

IHLP Series 3232 33 uH ±20% 3.1 A SMT Shielded Low Profile Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER330M8A - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 149mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,500
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
2,000+
$1.02
Product Variant Information section