text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER2R0M11

IHLP-4040DZ-11 2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay IHLP4040DZER2R0M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2µH
Rated Current-Max: 16A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
2,500+
$0.36
Product Variant Information section