text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040DZER470M8A

IHLP Series 47 uH ±20% 2.5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Vishay IHLP4040DZER470M8A - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 167mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +180°C
No of Terminals: 2
Dimension: L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.50
USD
Quantity
Unit Price
500
$0.995
1,000
$0.98
1,500
$0.97
2,000+
$0.96
Product Variant Information section