text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050CEERR33M01

IHLP Series 330 nH ±20% 100 KHz 36.5 A 1.5 mOhm Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP5050CEERR33M01 - Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Rated Current-Max: 36.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.2mm x W  12.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.995
1,500
$0.985
2,000+
$0.975