text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER8R2M51

Fixed Inductors 8.2uH 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDER8R2M51 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 13.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0141Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  13.72mm x W  12.9mm x H  6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$435.00
USD
Quantity
Unit Price
250
$1.74
500
$1.72
750
$1.71
1,250+
$1.69
Product Variant Information section