text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDERR68M01

IHLP5050FD Series 680 nH 35 A 1.6 mΩ Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDERR68M01 - Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Rated Current-Max: 35A
Tolerance (%): ±20%
Shielding: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$422.50
USD
Quantity
Unit Price
250
$1.69
500
$1.68
750
$1.67
1,000
$1.66
1,250+
$1.65
Product Variant Information section