text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER2R2M51

IHLP-6767GZ-51 2.2 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2322
Product Specification Section
Vishay IHLP6767GZER2R2M51 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 38.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.41mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.75mm x W  6.75mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$634.00
USD
Quantity
Unit Price
200
$3.17
400
$3.13
600+
$3.10