Manufacturer Part #
IHSM4825ER180L
IHSM Series 18 uH 15 % 1.9 A .119 ohm SMD Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM4825ER180L - Technical Attributes
Attributes Table
| Inductance-Nom: | 18µH |
| Rated Current-Max: | 1.9A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 119mΩ |
| Dimension: | L 13.72mm x W 6.35mm x H 5.72mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
750+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount