text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AL5030-4R7

MPL-AL5030 Series 4.7 uH ±20 % 5.3 A Surface Mount Molded Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AL5030-4R7 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 33mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  5.5mm x W  5.3mm x H  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
2,000+
$1.47
Product Variant Information section