text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI34W680MTRF

NPI_W Series 68 uH ±20 % Tolerance 1.9 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI34W680MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.17Ω
Dimension: L  9.3mm x W  12.7mm x H  11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
225
Multiple Of:
225
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.13
USD
Quantity
Unit Price
225
$0.725
450
$0.715
675
$0.705
1,125
$0.70
2,250+
$0.68
Product Variant Information section