text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI52W100MTRF

NPI_W Series 10 uH ±20 % Tolerance 4.3 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI52W100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4.3A
DC Resistance: 31mΩ
Dimension: L  15mm x W  18.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
250
$0.77
500
$0.76
750
$0.755
1,000
$0.75
1,250+
$0.73
Product Variant Information section