Manufacturer Part #
NPI52W470MTRF
NPI_W Series 47 uH ±20 % Tolerance 2.6 A Unshielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI52W470MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 2.6A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.086Ω |
| Dimension: | L 15mm x W 18.4mm x H 7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.405
750
$0.395
1,000
$0.39
2,500
$0.385
3,750+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount