text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIM74C8R2MTRF

NPIM Series 8.2 uH 20 % 6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIM74C8R2MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 60mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,100.00
USD
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section