text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS25H220MTRF

NPIS_H Series 22 uH ±20 % Tolerance 2.8 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS25H220MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 36mΩ
Dimension: L  12.5mm x W  12.5mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
600
$0.525
1,200
$0.515
1,800
$0.51
3,000+
$0.50
Product Variant Information section