text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS42LS2R2YTRF

NPIS_LS Series 2.2 uH ±30 % Tol. 1.85 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
NIC Components NPIS42LS2R2YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.85A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 40MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000+
$0.155
Product Variant Information section