text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS43LS680MTRF

NPIS_LS Series 68 uH ±20 % Tol. 0.52 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS43LS680MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.52A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.868Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
2,000
$0.162
4,000
$0.16
6,000
$0.159
8,000
$0.158
10,000+
$0.155
Product Variant Information section