text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS54LS3R3YTRF

NPIS_L Series 3.3 uH ±30 % Tolerance 3.4 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS54LS3R3YTRF - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.4A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 24mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.90
USD
Quantity
Unit Price
1,500
$0.0807
3,000
$0.0793
6,000
$0.0779
7,500
$0.0774
22,500+
$0.0748
Product Variant Information section