text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS84LS221MTRF

NPIS Series 220 uH ±20 % 0.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS84LS221MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.599Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section