text.skipToContent text.skipToNavigation

Manufacturer Part #

P0149NLT

100 uH ±20 % Tolerance 1.23 A Unshielded Toroidal Power Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Pulse Electronics P0149NLT - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 123A
Shielding: No
DC Resistance: 283mΩ
Operating Temp Range: -40°C to +130°C
Dimension: L  12.7mm x W  12.7mm x H  5.46mm
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Unit Price
500+
$5.64
Product Variant Information section