text.skipToContent text.skipToNavigation

Manufacturer Part #

P1168.473NLT

SMT PWR INDUCTOR SDRI 12X3 NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics P1168.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 140mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +130°C
No of Terminals: 2
Dimension: L  12.24mm x W  12.24mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
500+
$1.86