text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4337.155NLT

INDUCTOR 1500UH SMT 6.3 X 6.3

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PA4337.155NLT - Technical Attributes
Attributes Table
Inductance-Nom: 1.5mH
Rated Current-Max: 210mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.989Ω
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.50
USD
Quantity
Unit Price
1,500
$0.505
3,000+
$0.495