text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4342.332NLT

Fixed Inductors 3.3uH 11A 4mm 20% Low Profile

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA4342.332NLT - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  11.5mm x W  10.3mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
500
$1.12
1,000
$1.11
1,500+
$1.10
Product Variant Information section