text.skipToContent text.skipToNavigation

Manufacturer Part #

PD0120.113NL

Fixed Inductors SMT POWER IND

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PD0120.113NL - Technical Attributes
Attributes Table
Inductance-Nom: 12.2µH
Rated Current-Max: 7.6A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 16mΩ
Operating Temp Range: -40°C to +125°C
Dimension: L  16.2mm x W  15.95mm x H  8.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1080
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.40
USD
Quantity
Unit Price
90
$3.75
180
$3.71
270
$3.69
360
$3.67
450+
$3.63
Product Variant Information section