text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53116NL

PE-53116NL Series 220 µH ±20% 3 A Unshielded Toroidal Inductor

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-53116NL - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 100mΩ
Operating Temp Range: -40°C to +130°C
Dimension: L  24.64mm x W  15.5mm x H  27.94mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
840
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,477.20
USD
Quantity
Unit Price
35
$5.44
70
$5.42
105
$5.40
175
$5.38
350+
$5.33
Product Variant Information section