text.skipToContent text.skipToNavigation

Manufacturer Part #

PG0077.401NLT

Fixed Inductors SMT FLAT COIL HI CUR 450nH

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PG0077.401NLT - Technical Attributes
Attributes Table
Inductance-Nom: 450nH
Rated Current-Max: 45A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.8mΩ
Test Frequency: 100kHz
Storage Temperature Range: -40°C to +95°C
No of Terminals: 2
Dimension: L  14mm x W  13mm x H  6.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
300+
$1.54
Product Variant Information section