text.skipToContent text.skipToNavigation

Manufacturer Part #

RC-9

RC Series 200 uH ±10 % Tolerance 1.6 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics RC-9 - Technical Attributes
Attributes Table
Inductance-Nom: 200µH
Rated Current-Max: 1.6A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.18Ω
Core Material: Ferrite
No of Terminals: 2
Dimension: L  23.62mm x D  15.24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
298
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.60
USD
Quantity
Unit Price
126
$2.10
252
$2.08
378
$2.07
630+
$2.04
Product Variant Information section