text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH110NP-271K

RCH Series 270 uH 10 % Tolerance 1 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH110NP-271K - Technical Attributes
Attributes Table
Inductance-Nom: 270µH
Rated Current-Max: 1A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.4Ω
Dimension: L  10.5mm x D  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.50
USD
Quantity
Unit Price
100
$1.02
300
$0.995
400
$0.985
1,000
$0.965
1,500+
$0.945
Product Variant Information section