Manufacturer Part #
RCR110DNP-331L
RCR110D Series 330 uH ±15 % Tolerance 610 mA Shielded Radial Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida RCR110DNP-331L - Technical Attributes
Attributes Table
| Inductance-Nom: | 330µH |
| Rated Current-Max: | 0.61A |
| Tolerance (%): | ±15% |
| Shielding: | Yes |
| DC Resistance: | 0.51Ω |
| Dimension: | L 10.5mm x W 10.5mm x H 10.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.81
300
$0.79
500
$0.78
1,000
$0.765
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole