text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-103J

S1210R Series 10 uH 291 mA 1.9 Ohm DCR Surface Mount Shielded Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1210R-103J - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 291mA
Tolerance (%): ±5%
Shielding: Yes
DC Resistance: 1.9Ω
Core Material: Ferrite
Test Frequency: 2.5MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
564
Multiple Of:
564
Total
$2,504.16
USD
Quantity
Unit Price
564+
$4.44
Product Variant Information section