text.skipToContent text.skipToNavigation

Manufacturer Part #

S3483R-2R2M

S3483 Series 2.2 uH ±20% 0.025 Ω DCR 2.1 mA Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S3483R-2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.1mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -20°C to +85°C
No of Terminals: 2
Dimension: L  7.2mm x W  7.2mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,240.00
USD
Quantity
Unit Price
1,000+
$7.24
Product Variant Information section