text.skipToContent text.skipToNavigation

Manufacturer Part #

UP1B-3R3-R

UP Series 3.3 uH ±20 % Tolerance 2.9 A Unshielded SMT Uni-Pac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP1B-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0428Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$927.00
USD
Quantity
Unit Price
900+
$1.03
Product Variant Information section