text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-680-R

UP Series 68 uH ±20 % Tolerance 1.6 A Unshielded SMT Uni-Pac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP3B-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.1558Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,584.00
USD
Quantity
Unit Price
450+
$3.52
Product Variant Information section