text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS3012HBX-2R2M

Fixed Inductors 3x3x1.2mm 2.2uH 20% Magnetic Pwr Inductr

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS3012HBX-2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.15A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 106mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
2,000+
$0.46
Product Variant Information section