text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS3012HBX-3R3M

Ind Power Shielded Wirewound 3.3uH 20% 1MHz Metal 2.37A (3 X 3 X 1.2mm) T/R - T

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2538
Product Specification Section
TDK VLS3012HBX-3R3M - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.63A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 150mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Dimension: L  3mm x W  3mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225