Manufacturer Part #
WL05GT15N
WL Series 0805 15 nH ±2% Surface Mount Wirewound Chip Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech WL05GT15N - Technical Attributes
Attributes Table
| Inductance-Nom: | 15nH |
| Rated Current-Max: | 600mA |
| Tolerance (%): | ±2% |
| Shielding: | No |
| DC Resistance: | 0.17Ω |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0954
4,000
$0.0936
6,000
$0.0925
8,000+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount