text.skipToContent text.skipToNavigation

Manufacturer Part #

WL08JTR33

WL Series 1008 330 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech WL08JTR33 - Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Rated Current-Max: 450mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 1.05Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
2,000
$0.11
4,000
$0.109
6,000
$0.108
10,000+
$0.106
Product Variant Information section