text.skipToContent text.skipToNavigation

Manufacturer Part #

1537-76J

1537 Series 100 uH ±5 % Tolerance 151 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1537-76J - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 151mA
Tolerance (%): ±5%
DC Resistance-Max: 4.5Ω
Self Resonance Frequency: 9.5MHz
Dimension: L  9.53mm x D  3.96mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,875.00
USD
Quantity
Unit Price
500+
$3.75
Product Variant Information section