text.skipToContent text.skipToNavigation

Manufacturer Part #

1537R-36K

1537R Series 10 uH ±10 % Tolerance 335 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan 1537R-36K - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 335mA
Tolerance (%): ±10%
DC Resistance-Max: 0.9Ω
Self Resonance Frequency: 45MHz
Dimension: L  9.53mm x D  3.96mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,215.00
USD
Quantity
Unit Price
500+
$6.43