text.skipToContent text.skipToNavigation

Manufacturer Part #

4302R-182J

4302R Series 1.8 uH ±5 % Tolerance 430 mA SMT Temperature Stable RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4302R-182J - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 430mA
Tolerance (%): ±5%
DC Resistance-Max: 0.8Ω
Self Resonance Frequency: 60MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,255.00
USD
Quantity
Unit Price
500+
$10.51
Product Variant Information section